
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 1111SQ-33NGEC | 26,436 | 1 | Tape & Reel (7 in.) | 1d | |||||||
| Farnell | 1111SQ-33NGEC | 170 | 1 | Cut Tape | 14h | |||||||
| element14 APAC | 1111SQ-33NGEC | 142 | 1 | Cut Tape | 3h | |||||||
| Mouser | 994-1111SQ-33NGEC | 54 | 1 | Tape & Reel | ||||||||
| Win Source | WS-1111SQ-33NGEC | 4,530 | 45 | 15h |
Download datasheets and manufacturer documentation for Coilcraft 1111SQ-33NGEC.
Download Coilcraft 1111SQ-33NGEC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft 1111SQ-33NGEC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 1111SQ-33NGEC.