Coilcraft 1008PS-103KLC

General Purpose Inductor, 10uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
$ 0.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008PS-103KLC.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

element14 APAC

Inventory History

3 month trend:
-73.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Coilcraft1812PS-103KLC
General Purpose Inductor, 10uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 2320
Coilcraft1812PS-103KLB
General Purpose Inductor, 10uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 2320
Inductor RF Shielded Multi-Layer 10uH 10% 2MHz 45Q-Factor Ferrite 0.015A 1.15Ohm DCR 0805 T/R
Coilcraft0603PS-103KLB
General Purpose Inductor, 10uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
TAIYO YUDENLK1608100K-T
Inductor RF Shielded Multi-Layer 10uH 10% 2MHz 35Q-Factor Ferrite 0.01A 1.7Ohm DCR 0603 T/R
TAIYO YUDENLK2125100K-T
Inductor RF Shielded Multi-Layer 10uH 10% 2MHz 50Q-Factor Ferrite 0.015A 0.8Ohm DCR 0805 T/R

Descriptions

Descriptions of Coilcraft 1008PS-103KLC provided by its distributors.

General Purpose Inductor, 10uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Power inductor, shielded, 10% tol, SMT, RoHS
Fixed Inductors 1008PS Hi SRF Shlded 10 uH 10 % 0.59 A
Power Inductors - SMD 1008 10uH Shld 10% 590mA 920mOhms
Inductor Power Chip Shielded Wirewound 10uH 10% 100KHz 38Q-Factor Ceramic/Ferrite 0.59A 0.92Ohm DCR 1008 Automotive T/R / Shielded High SRF Inductors - 1008PS
INDUCTOR, PWR, 10UH,0.59A,10%,105MHZ; Product Range:1008PS Series; Inductance:10 H; Inductance Tolerance: 10%; Inductor Construction:Shielded; DC Resistance Max:0.92ohm; RMS Current (Irms):590mA; Saturation Current (Isat):840mA; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008PS103KLC