Coilcraft 1008LS-392XJLC

General Purpose Inductor, 3.9uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008LS-392XJLC.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-1.81%

Supply Chain

Country of OriginIndonesia, Mainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 3.9uH 5% 7.9MHz 26Q-Factor Ferrite 0.42A 2Ohm DCR 1008 T/R
API Delevan1210R-392J
Inductor; RF; Ind 3.9uH; Tol +/-5%; Cur 378mA; SMT; Case 1210; DCR 1.3 Ohms; SRF 50MHz
Ind RF Chip Wirewound 3.9uH 5% 7.96MHz 30Q-Factor Ferrite 250mA 1210 Blister Plastic T/R
Inductor RF Chip Unshielded Wirewound 3.9uH 5% 7.96MHz 30Q-Factor Ferrite 250mA 1.3Ohm DCR 1210 T/R
Inductor RF Chip Unshielded Wirewound 3.9uH 5% 7.96MHz 30Q-Factor Ferrite 250mA 1.3Ohm DCR 1210 Automotive T/R
Ind Chip Wirewound 3.9uH 5% 7.9MHz Ferrite 190mA 0603 T/R

Descriptions

Descriptions of Coilcraft 1008LS-392XJLC provided by its distributors.

General Purpose Inductor, 3.9uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
RF inductor, ferrite core, 5% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead fixed air core inductor 85C 105MHz 1.56Ohm 3.9muH
Surface Mount High Frequency Inductor, 1008LS Series, 3.9 H, 5%, 1008 [2520 Metric], 105 MHz RoHS Compliant: Yes
RF Inductors - SMD 1008 3.9uH Unshld 5% 420mA 1.56Ohms AECQ

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008LS392XJLC