Coilcraft 1008HQ-82NXGLC

Inductor RF Chip Unshielded Wirewound 0.082uH 2% 50MHz 80Q-Factor Ceramic 1.1A 0.16Ohm DCR 1008 T/R
$ 0.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008HQ-82NXGLC.

IHS

Datasheet2 pages3 years ago

Newark

Inventory History

3 month trend:
-32.06%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Inductor 1008 82nH ±2% 1A 220mΩ 800MHz 60@350MHz
General Purpose Inductor, 0.082uH, 2%, 1 Element, Ceramic-Core, SMD, 1210
Inductor RF Chip Wirewound 82nH 2% 50MHz 60Q-Factor Ceramic 1A 220mOhm DCR 1008 Automotive T/R
General Purpose Inductor, 0.082uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
General Purpose Inductor, 0.09uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
Inductor RF Wirewound 0.082uH 2% 150MHz 50Q-Factor Ceramic 0.4A 0.42Ohm DCR 0805 T/R

Descriptions

Descriptions of Coilcraft 1008HQ-82NXGLC provided by its distributors.

Inductor RF Chip Unshielded Wirewound 0.082uH 2% 50MHz 80Q-Factor Ceramic 1.1A 0.16Ohm DCR 1008 T/R
General Purpose Inductor, 0.082uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
RF inductor, ceramic core, 2% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 125C 1.06GHz 160mOhm 82nH
Surface Mount High Frequency Inductor, 1008HQ Series, 82 nH, 2%, 1008 [2520 Metric], 1.06 GHz RoHS Compliant: Yes
50MHz 1.06GHz 80 82nH 160m¦¸ ¡À2% 1008 2.92mm*2.79mm*2.79mm
INDUCTOR, 82NH, 2%, 1.06GHZ, RF, SMD; Inductance: 82nH; Product Range: 1008HQ Series; DC Current Rating: 1.1A; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.16ohm; Inductance Tolerance: ± 2%; Self Resonant Frequency Min: 1.06GHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 1008 [2520 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008HQ82NXGLC