Coilcraft 1008HQ-82NXGLB

General Purpose Inductor, 0.082uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008HQ-82NXGLB.

IHS

Datasheet2 pages3 years ago

Newark

CAD Models

Download Coilcraft 1008HQ-82NXGLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Fixed Inductor 1008 82nH ±2% 1A 220mΩ 800MHz 60@350MHz
General Purpose Inductor, 0.082uH, 2%, 1 Element, Ceramic-Core, SMD, 1210
General Purpose Inductor, 0.082uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Chip Wirewound 82nH 2% 50MHz 60Q-Factor Ceramic 1A 220mOhm DCR 1008 Automotive T/R
General Purpose Inductor, 0.08uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
Inductor RF Wirewound 0.082uH 2% 150MHz 50Q-Factor Ceramic 0.4A 0.42Ohm DCR 0805 T/R

Descriptions

Descriptions of Coilcraft 1008HQ-82NXGLB provided by its distributors.

General Purpose Inductor, 0.082uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 82NH, 2%, 1.06GHZ, RF, SMD
INDUCTOR, RF, 82NH, 2%, 1.06GHZ, SMD; Product Range:1008HQ Series; Inductance:82nH; Inductance Tolerance: 2%; High Frequency Inductor Case:1008 [2520 Metric]; Self Resonant Frequency Min:1.06GHz; DC Resistance Max:0.16ohm; DC ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008HQ82NXGLB