Coilcraft 1008CS-270XJLC

General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008CS-270XJLC.

IHS

Datasheet2 pages3 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-21.26%

Supply Chain

Country of OriginIndonesia, Mainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.027uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Wirewound 0.027uH 5% 50MHz 55Q-Factor Ceramic 1A 0.13Ohm DCR 1008 T/R
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
Ind Chip Wirewound 27nH 5% 250MHz 60Q-Factor Ceramic 600mA 0805 T/R
Inductor RF Chip Wirewound 27nH 5% 100MHz 42Q-Factor 590mA 116mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of Coilcraft 1008CS-270XJLC provided by its distributors.

General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
Fixed Inductors 1008CS Ceramic Chip 27 nH 5% 1 A Ceramic
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead Fixed Inductor 125C 1.6GHz 130mOhm 27nH
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR WIREWOUND 27NH 1008 SMD
Surface Mount High Frequency Inductor, AEC-Q200 1008CS Series, 27 nH, 5%, 1008 [2520 Metric] RoHS Compliant: Yes
Inductor RF Chip Unshielded Wirewound 0.027uH 5% 50MHz 55Q-Factor Ceramic 1A 0.13Ohm DCR 1008 Automotive T/R / Chip Inductors – 1008CS Series (2520)
INDUCTOR, 27NH, 5%, 1.6GHZ, RF, SMD; Inductance: 27nH; Product Range: 1008CS Series; DC Current Rating: 1A; High Frequency Inductor Case: 1008 [2520 Metric]; Induct; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008CS270XJLC