Coilcraft 1008CS-222XGLB

General Purpose Inductor, 2.2uH, 2%, 1 Element, Ceramic-Core, SMD, 1210
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008CS-222XGLB.

Newark

Datasheet2 pages8 years ago
Datasheet2 pages14 years ago

Coilcraft Direct

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 2.2uH 2% 7.9MHz 28Q-FactorCeramic 0.28A 2.8Ohm DCR 1008 T/R
General Purpose Inductor, 2.2uH, 2%, 1 Element, Ceramic-Core, SMD, 1812
General Purpose Inductor, 2.2uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0603
Ind Chip Wirewound 2.2uH 2% 7.9MHz 10Q-Factor Ferrite 100mA 0805 T/R
General Purpose Inductor, 2.2uH, 2%, 1 Element, Ferrite-Core, SMD, 1111
General Purpose Inductor, 2.2uH, 2%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of Coilcraft 1008CS-222XGLB provided by its distributors.

General Purpose Inductor, 2.2uH, 2%, 1 Element, Ceramic-Core, SMD, 1210
RF inductor, ceramic core, 2% tol, SMT, RoHS
Surface Mount High Frequency Inductor, AEC-Q200 1008CS Series, 2.2 H, 2%, 1008 [2520 Metric] RoHS Compliant: Yes
INDUCTOR, 2.2UH, 2%, 160MHZ, RF, SMD; Inductance: 2.2µH; Product Range: 1008CS Series; DC Current Rating: 280mA; High Frequency Inductor Case: 1008 [2520 Metric]; I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008CS222XGLB