Coilcraft 1008CS-120XGLC

Ind Chip Wirewound 12nH 2% 50MHz 50Q-Factor Ceramic 1A 1008 Embossed Plastic T/R
$ 0.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008CS-120XGLC.

IHS

Datasheet2 pages3 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-5.75%

Supply Chain

Country of OriginIndonesia, Mainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.012uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Chip Wirewound 12nH 2% 100MHz 38Q-Factor 750mA 71mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.012uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0805

Descriptions

Descriptions of Coilcraft 1008CS-120XGLC provided by its distributors.

Ind Chip Wirewound 12nH 2% 50MHz 50Q-Factor Ceramic 1A 1008 Embossed Plastic T/R
General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead Fixed Inductor 125C 3.3GHz 90mOhm 12nH
RF inductor, ceramic core, 2% tol, SMT, RoHS
Surface Mount High Frequency Inductor, AEC-Q200 1008CS Series, 12 nH, 2%, 1008 [2520 Metric] RoHS Compliant: Yes
INDUCTOR, 12NH, 2%, 3.3GHZ, RF, SMD; Inductance: 12nH; Product Range: 1008CS Series; DC Current Rating: 1A; High Frequency Inductor Case: 1008 [2520 Metric]; Induct; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008CS120XGLC