
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 1008CS-101XGLC | 2,858 | 1 | Tape & Reel (7 in.) | 18h | |||||||
| Win Source | WS-1008CS-101XGLC | 1,423 | 295 | 4h | ||||||||
| Classic Components | 1008CS101XGLC | 46,000 | 18h | |||||||||
| NetSource Technology | 1008CS-101XGLC | 717 | 1d | |||||||||
| Anlinkda | 1008CS-101XGLC | 47,584 | 1h |
Download datasheets and manufacturer documentation for Coilcraft 1008CS-101XGLC.
Download Coilcraft 1008CS-101XGLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft 1008CS-101XGLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 1008CS-101XGLC.