
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 1008AF-901XJRC | 13,862 | 1 | Tape & Reel (7 in.) | 18h | |||||||
| Farnell | 1008AF-901XJRC | 1,684 | 5 | Cut Tape | 3h | |||||||
| element14 APAC | 1008AF-901XJRC | 1,684 | 5 | Cut Tape | 16h | |||||||
| Mouser | 994-1008AF-901XJRC | 3,036 | 1 | |||||||||
| UnikeyIC | 1008AF-901XJRC | 3,154 | 10 | 1h |
Download datasheets and manufacturer documentation for Coilcraft 1008AF-901XJRC.
Download Coilcraft 1008AF-901XJRC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft 1008AF-901XJRC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 1008AF-901XJRC.