Coilcraft 0906-4JLC

General Purpose Inductor, 0.00385uH, 5%, 1 Element, Air-Core, SMD, 1409
$ 0.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0906-4JLC.

Farnell

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Coilcraft0906-4JLB
General Purpose Inductor, 0.00385uH, 5%, 1 Element, Air-Core, SMD, 1409
Coilcraft0906-4GLC
General Purpose Inductor, 0.00385uH, 2%, 1 Element, Air-Core, SMD, 1409
General Purpose Inductor, 0.0036uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Wirewound 0.0039uH 5% 250MHz 20Q-Factor Ceramic 0.84A 0.066Ohm DCR 0402 T/R
Inductor RF Chip Wirewound 3.9nH 0.5nH 100MHz 30Q-Factor 900mA 40mOhm DCR 0402 Paper T/R
TAIYO YUDENHK10053N9J-T
Ind High Frequency Chip Multi-Layer 3.9nH 5% 100MHz 8Q-Factor Ceramic 500mA 0402 T/R

Descriptions

Descriptions of Coilcraft 0906-4JLC provided by its distributors.

General Purpose Inductor, 0.00385uH, 5%, 1 Element, Air-Core, SMD, 1409
RF inductor, air core, 5/10% tol, SMT, RoHS
RF Inductors – SMD; COILCRAFT; 0906-4JLC; 3.85 nH; 7.5 GHz; 800 MHz; Air
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead ONE SURFACE fixed air core inductor 125C 7.5GHz 6mOhm 3.85nH
800MHz 7.5GHz 100 3.85nH 6m¦¸ ¡À5% 0906 2.41mm*3.43mm*3.43mm
INDUCTOR RF AIR-CORE 3.85NH 5% 1.6A 0906 SMD
RF Inductors - SMD 3.85nH Unshld 5% 1.6A 6mOhms
SMD,2.4x3.4mm Inductors (SMD) ROHS
射频电感, 3.85nH, 5%, 7.5GHZ, SMD;
INDUCTOR, 3.85NH, 5%, 7.5GHZ, RF, SMD; Inductance: 3.85nH; RMS Current (Irms): 1.6A; Product Range: Micro Spring Series; Inductance Tolerance: ± 5%; Air Core Inductor Case: 2.41mm x 3.43mm x 1.52mm; DC Resistance Max: 6mohm; Self Resonant Frequency Min: 7.5GHz; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; DC Current Rating: 1.6A

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09064JLC