Coilcraft 0805USB-902MLC

Common mode choke, USB 2.0/IEEE1394, SMT, RoHS
$ 0.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805USB-902MLC.

IHS

Datasheet2 pages4 years ago

element14 APAC

Inventory History

3 month trend:
-94.59%

CAD Models

Download Coilcraft 0805USB-902MLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 390nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 450mOhm DCR 1210 T/R
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
General Purpose Inductor, 0.39uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Wirewound 0.39uH 2% 25MHz 50Q-Factor Ceramic 0.47A 1.12Ohm DCR 1008 T/R
Ind Chip Shielded Multi-Layer 390nH 10% 25MHz 25Q-Factor Ferrite 450mA 0603 Paper T/R
TAIYO YUDENLBM2016TR39J
Inductor RF Wirewound 0.39uH 5% 25.2MHz 30Q-Factor Ferrite 0.44A 0.338Ohm DCR 0806 T/R

Descriptions

Descriptions of Coilcraft 0805USB-902MLC provided by its distributors.

Common mode choke, USB 2.0/IEEE1394, SMT, RoHS
250V 400mA 2 413nH@ 100 MHz 2.06K¦¸@ 810MHz 650m¦¸ , 2.03mm*1.27mm*1.65mm
Data Line Filter, 2 Function(s), 0.4A, 4 Pin(s)
CMC 413NH 400MA 2LN 2.06KOHM SMD
FILTER, COMMON MODE, 413NH, 0.4A; Rated Current:400mA; Inductance:413nH; Product Range:0805USB Series; Impedance:900ohm; Common Mode Filter Case:2.03mm x 1.27mm x 1.65mm; Automotive Qualification Standard:-; SVHC:No SVHC RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805USB902MLC