Coilcraft 0805USB-672MLC

Common mode choke, USB 2.0/IEEE1394, SMT, RoHS
$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805USB-672MLC.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-18.00%

CAD Models

Download Coilcraft 0805USB-672MLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Coilcraft 0805USB-672MLC provided by its distributors.

Common mode choke, USB 2.0/IEEE1394, SMT, RoHS
Data Line Filter, 2 Function(s), 0.5A, EIA STD PAKCAGE 0805, 4 PIN
250V 500mA 2 322nH@ 100 MHz 1.75K¦¸@ 930MHz 450m¦¸ , 2.03mm*1.27mm*1.65mm
CMC 322NH 500MA 2LN 1.75KOHM SMD
FILTER, COMMON MODE, 322NH, 0.5A; Rated Current:500mA; Inductance:322nH; Product Range:0805USB Series; Impedance:670ohm; Common Mode Filter Case:2.03mm x 1.27mm x 1.65mm; Automotive Qualification Standard:-; SVHC:No SVHC RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805USB672MLC