
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0805USB-421MLC | 0 | 1 | Tape & Reel (7 in.) | 15h | |||||||
| Win Source | WS-0805USB-421MLC | 2,236 | 35 | 41m | ||||||||
| Worldway Electronics | 0805USB421MLC | 26,519 | 7 | Tape & Reel | 1d | |||||||
| LCSC | C5463874 | 5 | 1 | 10h | ||||||||
| Elcom Components | 0805USB-421MLC | 1,547 | 14h |
Download datasheets and manufacturer documentation for Coilcraft 0805USB-421MLC.
Download Coilcraft 0805USB-421MLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft 0805USB-421MLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0805USB-421MLC.