
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0805USB-262MLC | 494 | 1 | Tape & Reel (7 in.) | 10h | |||||||
| Mouser | 994-0805USB-262MLC | 2,670 | 1 | Tape & Reel | ||||||||
| Win Source | WS-0805USB-262MLC | 1,988 | 24 | 20h | ||||||||
| Aztech | 0805USB-262MLC | 12,350 | 16h | |||||||||
| Worldway Electronics | 0805USB-262MLC | 23,925 | 7 | 19h |
Download datasheets and manufacturer documentation for Coilcraft 0805USB-262MLC.
Download Coilcraft 0805USB-262MLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft 0805USB-262MLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0805USB-262MLC.