Coilcraft 0805HQ-2N5XJLC

General Purpose Inductor, 0.0025uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
$ 0.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805HQ-2N5XJLC.

IHS

Datasheet2 pages3 years ago

Newark

Inventory History

3 month trend:
-0.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.0025uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.0025uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.0027uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Multi-Layer 2.4nH 0.3nH 100MHz 8Q-Factor Air 300mA 160mOhm DCR 0402 Paper T/R
API Delevan1210R-027J
General Purpose Inductor, 0.0027uH, 5%, 1 Element, Phenolic-Core, SMD, 1210

Descriptions

Descriptions of Coilcraft 0805HQ-2N5XJLC provided by its distributors.

General Purpose Inductor, 0.0025uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Chip Unshielded Wirewound 0.0025uH 5% 250MHz 80Q-Factor Ceramic 1.6A 0.02Ohm DCR 0805 Automotive T/R
RF inductor, ceramic core, 5% tol, SMT, RoHS
Surface Mount High Frequency Inductor, AEC-Q200 0805HQ Series, 2.5 nH, 5%, 0805 [2012 Metric] RoHS Compliant: Yes
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 125C 6GHz 20mOhm 2.5nH
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805
INDUCTOR, 2.5NH, 5%, 6GHZ, RF, SMD; Inductance: 2.5nH; Product Range: 0805HQ Series; DC Current Rating: 1.6A; High Frequency Inductor Case: 0805 [2012 Metric]; Indu; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805HQ2N5XJLC