
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0603USB-251MLC | 10 | 1 | Tape & Reel (7 in.) | 3h | |||||||
| Farnell | 0603USB-251MLC | 10,897 | 5 | Cut Tape | 13h | |||||||
| element14 APAC | 0603USB-251MLC | 10,897 | 5 | Cut Tape | 2h | |||||||
| Weyland Electronics Group Pte. Ltd. | 0603USB-251MLC | 6,523 | 1 | Tape & Reel | 18h | |||||||
| Win Source | WS-0603USB-251MLC | 90,000 | 70 | 13h |
Download datasheets and manufacturer documentation for Coilcraft 0603USB-251MLC.
Download Coilcraft 0603USB-251MLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Coilcraft 0603USB-251MLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0603USB-251MLC.