
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0603LS-821XGRC | 34,984 | 1 | Tape & Reel (7 in.) | 8h | |||||||
| DigiKey Marketplace | 2457-0603LS-821XGRC-ND | 13,994 | 1 | Strip | ||||||||
| element14 APAC | 0603LS-821XGRC | 1,156 | 5 | Cut Tape | 7h | |||||||
| Farnell | 0603LS-821XGRC | 1,156 | 5 | Cut Tape | 17h | |||||||
| Mouser | 994-0603LS-821XGRC | 1,970 | 1 | Tape & Reel |
Download Coilcraft 0603LS-821XGRC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft 0603LS-821XGRC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: