Coilcraft 0603LS-391XJRC

General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0603
$ 0.893
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603LS-391XJRC.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages13 years ago

IHS

Coilcraft Direct

Inventory History

3 month trend:
-19.19%

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2020-03-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Coilcraft 0603LS-391XJRC provided by its distributors.

General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0603
RF inductor, ferrite core, 5% tol, SMT, RoHS Halogen Free R
7.9MHz 620MHz 500mA 15@7.9MHz 390nH 510m¦¸ ¡À5% 0603 1.8mm*1.12mm*1.11mm
Surface Mount High Frequency Inductor, 0603LS Series, 390 nH, 5%, 0603 [1608 Metric], 620 MHz RoHS Compliant: Yes
RF INDUCTOR, FERRITE CORE, 5% TO
FIXED IND 390NH 500MA 510 MOHM
INDUCTOR, 390NH, 5%, 620MHZ, RF, SMD; Inductance: 390nH; Product Range: 0603LS Series; DC Current Rating: 500mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.51ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 620MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0603 [1608 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603LS391XJRC