Coilcraft 0603LS-331XJRC

General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0603
$ 0.893
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603LS-331XJRC.

Farnell

Datasheet2 pages4 years ago

IHS

Newark

Coilcraft Direct

Inventory History

3 month trend:
-14.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Coilcraft 0603LS-331XJRC provided by its distributors.

General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0603
RF inductor, ferrite core, 5% tol, SMT, RoHS Halogen Free R
Surface Mount High Frequency Inductor, 0603LS Series, 330 nH, 5%, 0603 [1608 Metric], 725 MHz RoHS Compliant: Yes
7.9MHz 725MHz 560mA 15 330nH 460m¦¸ ¡À5% 0603 1.8mm*1.12mm
RF INDUCTOR, FERRITE CORE, 5% TO
FIXED IND 330NH 560MA 460 MOHM
INDUCTOR, 330NH, 5%, 725MHZ, RF, SMD; Inductance: 330nH; Product Range: 0603LS Series; DC Current Rating: 560mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.46ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 725MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0603 [1608 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603LS331XJRC