Coilcraft 0603HP-R22XGEW

General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
$ 0.65
Production

Price and Stock

DistributorSKUMinPkg
Coilcraft Direct0603HP-R22XGEW3,4241Tape & Reel (7 in.)
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603HP-R22XGEW.

IHS

Datasheet2 pages3 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Coilcraft 0603HP-R22XGEW provided by its distributors.

General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 2% tol, SMT, RoHS Halogen Free
INDUCTOR, 220NH, 2%, 1.1GHZ, RF, SMD; Inductance:220nH; Product Range:0603HP Series; DC Current Rating:280mA; High Frequency Inductor Case:0603 [1608 Metric]; Inductor Construction:Wirewound; DC Resistance Max:2ohm; Inductance Tolerance:± 2%; Self Resonant Frequency Min:1.1GHz; SVHC:No SVHC (15-Jan-2019); Inductor Case Style:0603 [1608 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc