| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0603HP-R10XGRW | 85,377 | 1 | Tape & Reel (7 in.) | 4h | |||||||
| Farnell | 0603HP-R10XGRW | 985 | 5 | Cut Tape | 7h | |||||||
| element14 APAC | 0603HP-R10XGRW | 985 | 5 | Cut Tape | 21h | |||||||
| LCSC | C41159287 | 11 | 1 | 17h | ||||||||
| Axis Part Limited | 0603HP-R10XGRW | 100 | 1 | >1wk |
Download datasheets and manufacturer documentation for Coilcraft 0603HP-R10XGRW.
Descriptions of Coilcraft 0603HP-R10XGRW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0603HP-R10XGRW.