
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0603HP-8N2XGLW | 1,178 | 1 | Tape & Reel (7 in.) | 2d | |||||||
| Farnell | 0603HP-8N2XGLW | 0 | 5 | Cut Tape | 3h | |||||||
| element14 APAC | 0603HP-8N2XGLW | 0 | 5 | Cut Tape | 5h | |||||||
| SHENGYU ELECTRONICS | 0603HP-8N2XGLW | 6,917 | 1 | 6d | ||||||||
| Chipsmall Limited | 0603HP-8N2XGLW | 2,000 | 1 | 3d |
Download datasheets and manufacturer documentation for Coilcraft 0603HP-8N2XGLW.
Download Coilcraft 0603HP-8N2XGLW symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Coilcraft 0603HP-8N2XGLW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0603HP-8N2XGLW.