| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0603HP-39NXGRW | 25,057 | 1 | Tape & Reel (7 in.) | 13h | |||||||
| Farnell | 0603HP-39NXGRW | 1,300 | 5 | Cut Tape | 21h | |||||||
| element14 APAC | 0603HP-39NXGRW | 1,300 | 5 | Cut Tape | 11h | |||||||
| Mouser | 994-0603HP-39NXGRW | 2,256 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Coilcraft 0603HP-39NXGRW.
Descriptions of Coilcraft 0603HP-39NXGRW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0603HP-39NXGRW.