Coilcraft 0603HL-182XJRC

General Purpose Inductor, 1.8uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
$ 0.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603HL-182XJRC.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-11.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Chip Wirewound 1.8uH 5% 10MHz 35Q-Factor 80mA 5.85Ohm DCR 0805 Embossed T/R
Fixed inductor 0603 1.8µH ±5% 50mA 1.60 x 0.80mm 0.80mm 0.35Ω 130MHz 55@10MHz
Wurth Elektronik744760318A
7.96MHz 120MHz 120mA 15@7.96MHz 1.8¦ÌH 3¦¸ ¡À5% 0805 , 2.29mm*1.7mm*1.48mm
RF inductor, ferrite core, 5% tol, SMT, RoHS
General Purpose Inductor, 1.8uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 1.8uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805

Descriptions

Descriptions of Coilcraft 0603HL-182XJRC provided by its distributors.

General Purpose Inductor, 1.8uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen f
Surface Mount High Frequency Inductor, 0603HL Series, 1.8 H, 5%, 0603 [1608 Metric], 180 MHz RoHS Compliant: Yes
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 125C 180MHz 5.3Ohm 1.8muH

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603HL182XJRC