Coilcraft 0603CT-16NXGLU

General Purpose Inductor, 0.016uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell0603CT-16NXGLU01Cut Tape
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CT-16NXGLU.

IHS

Datasheet2 pages5 years ago

Coilcraft Direct

element14 APAC

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-02-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-02
LTD Date2021-12-31

Related Parts

General Purpose Inductor, 0.016uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.016uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Ind Chip Unshielded Wirewound 15nH 2% 250MHz 26Q-Factor Ceramic 560mA 0402 T/R
Ind Chip Unshielded Wirewound 15nH 2% 250MHz 37Q-Factor Ceramic 550mA 0603 T/R
Fixed Ind 15Nh 600Ma 170 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0805-R015G-T

Descriptions

Descriptions of Coilcraft 0603CT-16NXGLU provided by its distributors.

General Purpose Inductor, 0.016uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, RF, 16NH, 2%, 3.1GHZ, SMD; Product Range:Coilcraft - 0603CT Series; Inductance:0.016µH; Inductance Tolerance:± 2%; Self Resonant Frequency (Min):3.1GHz; DC Resistance Max:0.175ohm; Current Rating:760mA; Inductor Case Style:SMD; DC Current Rating:760mA; Q Factor:76; Q Test Frequency:1.7MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CT16NXGLU