What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 0603CS-R39XGLW

General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-R39XGLW.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.55
$ 0.55
Stock
57,923
13,085
Authorized Distributors
1
1
Inductance
390 nH
390 nH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
4.35 Ω
4.35 Ω
Q Factor
25
25
Test Frequency
100 MHz
100 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-09-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor RF Chip Wirewound 390nH 2% 100MHz 30Q-Factor 80mA 6.2Ohm DCR 0603 Paper T/R
General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Chip Wirewound 390nH 2% 100MHz 47Q-Factor Ceramic 170mA 4Ohm DCR 0603 Punched Paper T/R
General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.36uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Wirewound 0.39uH 2% 25MHz 50Q-Factor Ceramic 0.47A 1.12Ohm DCR 1008 T/R

Descriptions

Descriptions of Coilcraft 0603CS-R39XGLW provided by its distributors.

General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Chip Unshielded Wirewound 0.39uH 2% 100MHz 25Q-Factor Ceramic 0.1A 4.35Ohm DCR 0603 Automotive T/R / Chip Inductors - 0603CS (1608)
RF inductor, ceramic core, 2% tol, SMT, RoHS
Surface Mount High Frequency Inductor, AEC-Q200 0603CS Series, 390 nH, 2%, 0603 [1608 Metric] RoHS Compliant: Yes
100MHz 780MHz 25 390nH 4.35¦¸ ¡À2% 0603 1.8mm*1.12mm*1.12mm
RF Inductors - SMD 0603 390nH Unshld 2% 100mA 4.35Ohms AECQ
INDUCTOR, 390NH, 2%, 780MHZ, RF, SMD; Inductance: 390nH; Product Range: 0603CS Series; DC Current Rating: 100mA; High Frequency Inductor Case: 0603 [1608 Metric]; I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc