Coilcraft 0603CS-R27XJLU

General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-R27XJLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-47.17%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik744761227C
WE-KI 0603 (1608Metric) 0.065Lx0.045W 1.65mmx1.15mm 270nH
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 1608
Ind High Frequency Chip Unshielded Multi-Layer 270nH 5% 100MHz 14Q-Factor Ceramic 200mA 0603
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Wirewound 0.27uH 5% 100MHz 30Q-Factor Alumina 0.17A 1.8Ohm DCR 0603 T/R
TAIYO YUDENHK1005R27J-T
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 0402

Descriptions

Descriptions of Coilcraft 0603CS-R27XJLU provided by its distributors.

General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 5% tol, SMT, RoHS
Surface Mount High Frequency Inductor, AEC-Q200 0603CS Series, 270 nH, 5%, 0603 [1608 Metric] RoHS Compliant: Yes
INDUCTOR, 270NH, 5%, 830MHZ, RF, SMD; Inductance: 270nH; Product Range: 0603CS Series; DC Current Rating: 170mA; High Frequency Inductor Case: 0603 [1608 Metric]; I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc