Coilcraft 0603CS-R22XGLW

Inductor RF Chip Wirewound 220nH 2% 100MHz 25Q-Factor Ceramic 200mA 2.1Ohm DCR 0603 Punched Paper T/R
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-R22XGLW.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
+1426%

CAD Models

Download Coilcraft 0603CS-R22XGLW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.22uH 2% 100MHz 25Q-Factor Ceramic 0.14A 2.1Ohm DCR 0603 T/R
Inductor RF Chip Wirewound 220nH 2% 100MHz 25Q-Factor 120mA 2.5Ohm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 200nH 2% 100MHz 25Q-Factor 120mA 2.4Ohm DCR 0603 Paper T/R
General Purpose Inductor, 0.22uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
100MHz 990MHz 200mA 25@100MHz 220nH 1.9¦¸ ¡À2% 0603 1.65mm*1.05mm*1.2mm
General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 0603

Descriptions

Descriptions of Coilcraft 0603CS-R22XGLW provided by its distributors.

Inductor RF Chip Wirewound 220nH 2% 100MHz 25Q-Factor Ceramic 200mA 2.1Ohm DCR 0603 Punched Paper T/R
General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 2% tol, SMT, RoHS
Surface Mount High Frequency Inductor, AEC-Q200 0603CS Series, 220 nH, 2%, 0603 [1608 Metric] RoHS Compliant: Yes
INDUCTOR, 220NH, 2%, 900MHZ, RF, SMD; Inductance: 220nH; Product Range: 0603CS Series; DC Current Rating: 200mA; High Frequency Inductor Case: 0603 [1608 Metric]; I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc