Coilcraft 0603CS-72NXGLW

General Purpose Inductor, 0.072uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
$ 0.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-72NXGLW.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-1.69%

CAD Models

Download Coilcraft 0603CS-72NXGLW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Chip Unshielded Wirewound 72nH 2% 150MHz 34Q-Factor Ceramic 320mA 0603 T/R
General Purpose Inductor, 0.068uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.072uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Chip Unshielded Wirewound 0.072uH 2% 150MHz 46Q-Factor Ceramic 0.55A 0.42Ohm DCR 0603 T/R

Descriptions

Descriptions of Coilcraft 0603CS-72NXGLW provided by its distributors.

General Purpose Inductor, 0.072uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Surface Mount High Frequency Inductor, AEC-Q200 0603CS Series, 72 nH, 2%, 0603 [1608 Metric] RoHS Compliant: Yes
RF inductor, ceramic core, 2% tol, SMT, RoHS
RF Inductors - SMD 0603 72nH Unshld 2% 400mA 490mOhms AECQ2
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead fixed air core inductor 125C 1.7GHz 490mOhm 72nH
Chip Inductors – 0603CS (1608)
INDUCTOR, WOUND, 72NH, 2%, 060
INDUCTOR, 72NH, 2%, 1.7GHZ, RF, SMD; Inductance: 72nH; Product Range: 0603CS Series; DC Current Rating: 400mA; High Frequency Inductor Case: 0603 [1608 Metric]; Ind; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • $0603CS-72NXGLW
  • 0603CS72NXGLW