
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0603CS-12NXGLW | 1,538 | 1 | Tape & Reel (7 in.) | 22m | |||||||
| Weyland Electronics Group Pte. Ltd. | 0603CS-12NXGLW | 500 | 1 | Tape & Reel | 1d | |||||||
| Win Source | WS-0603CS-12NXGLW | 2,971 | 55 | 5h | ||||||||
| NetSource Technology | 0603CS-12NXGLW | 5,593 | 14h | |||||||||
| SHENGYU ELECTRONICS | 0603CS-12NXGLW | 5,203 | 1 | 2d |
Download datasheets and manufacturer documentation for Coilcraft 0603CS-12NXGLW.
Download Coilcraft 0603CS-12NXGLW symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Coilcraft 0603CS-12NXGLW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0603CS-12NXGLW.