| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0402HP-4N7XGRW | 114,323 | 1 | Tape & Reel (7 in.) | 12h | |||||||
| Farnell | 0402HP-4N7XGRW | 70 | 5 | Cut Tape | 16h | |||||||
| element14 APAC | 0402HP-4N7XGRW | 70 | 5 | Cut Tape | 10h | |||||||
| Mouser | 994-0402HP-4N7XGRW | 1,059 | 1 | Tape & Reel | ||||||||
| Classic Components | 0402HP4N7XGRW | 10,320 | 3d |
Download datasheets and manufacturer documentation for Coilcraft 0402HP-4N7XGRW.
Descriptions of Coilcraft 0402HP-4N7XGRW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0402HP-4N7XGRW.