Coilcraft 0402HP-37NXJLU

General Purpose Inductor, 0.037uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell0402HP-37NXJLU01Cut Tape
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402HP-37NXJLU.

IHS

Datasheet2 pages5 years ago

Coilcraft Direct

element14 APAC

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.037uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Wirewound 0.039uH 5% 250MHz 60Q-Factor Ceramic 0.5A 0.29Ohm DCR 0805 T/R
General Purpose Inductor, 0.039uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.036uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Wirewound Inductor, 39 nH, 0.29 ohm, 2.1 GHz, 500 mA, 0805 [2012 Metric], AISC-0805 Series

Descriptions

Descriptions of Coilcraft 0402HP-37NXJLU provided by its distributors.

General Purpose Inductor, 0.037uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, RF, 37NH, 5%, 2.7GHZ, SMD; Product Range:Coilcraft - 0402HP Series; Inductance:0.037µH; Inductance Tolerance:± 5%; Self Resonant Frequency (Min):2.7GHz; DC Resistance Max:0.48ohm; Current Rating:470mA; Inductor Case Style:SMD; DC Current Rating:470mA; Q Factor:72; Q Test Frequency:1.7MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402HP37NXJLU