Coilcraft 0402HP-30NXGLU

General Purpose Inductor, 0.03uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402HP-30NXGLU.

Newark

Datasheet2 pages5 years ago
Datasheet2 pages13 years ago

Coilcraft Direct

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.033uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.03uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.033uH 2% 250MHz 40Q-Factor Ceramic 0.47A 0.21Ohm DCR 0603 T/R

Descriptions

Descriptions of Coilcraft 0402HP-30NXGLU provided by its distributors.

General Purpose Inductor, 0.03uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Surface Mount High Frequency Inductor, 0402HP Series, 30 nH, 2%, 0402 [1005 Metric], 2.9 GHz RoHS Compliant: Yes
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 30NH, 2%, 2.9GHZ, RF, SMD; Inductance: 30nH; Product Range: 0402HP Series; DC Current Rating: 450mA; High Frequency Inductor Case: 0402 [1005 Metric]; Ind; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402HP30NXGLU