| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0402HP-27NXGRW | 5,798 | 1 | Tape & Reel (7 in.) | 15h | |||||||
| Farnell | 0402HP-27NXGRW | 1,740 | 5 | Cut Tape | 19h | |||||||
| element14 APAC | 0402HP-27NXGRW | 1,740 | 5 | Cut Tape | 13h | |||||||
| Mouser | 994-0402HP-27NXGRW | 2,864 | 1 | Tape & Reel | ||||||||
| ODG (Origin Data Global) | 0402HP-27NXGRW | 965 | 141 | >1wk |
Download datasheets and manufacturer documentation for Coilcraft 0402HP-27NXGRW.
Descriptions of Coilcraft 0402HP-27NXGRW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0402HP-27NXGRW.