| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0402HP-22NXGRW | 8,684 | 1 | Tape & Reel (7 in.) | 4h | |||||||
| Mouser | 994-0402HP-22NXGRW | 5,603 | 1 | Tape & Reel | ||||||||
| element14 APAC | 0402HP-22NXGRW | 2,120 | 5 | Cut Tape | 21h | |||||||
| Farnell | 0402HP-22NXGRW | 2,120 | 5 | Cut Tape | 8h | |||||||
| Win Source | WS-0402HP-22NXGRW | 22,800 | 105 | 9h |
Download datasheets and manufacturer documentation for Coilcraft 0402HP-22NXGRW.
Descriptions of Coilcraft 0402HP-22NXGRW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0402HP-22NXGRW.