| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0402DC-47NXGRW | 631 | 1 | Tape & Reel (7 in.) | 5h | |||||||
| DigiKey Marketplace | 2457-0402DC-47NXGRW-ND | 252 | 1 | Bulk | ||||||||
| Mouser | 994-0402DC-47NXGRW | 1,510 | 1 | Tape & Reel | ||||||||
| UnikeyIC | 0402DC-47NXGRW | 407 | 118 | 12h | ||||||||
| Augswan | 0402DC-47NXGRW | 1,644 | 1 | 5d |
Download datasheets and manufacturer documentation for Coilcraft 0402DC-47NXGRW.
Download Coilcraft 0402DC-47NXGRW symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft 0402DC-47NXGRW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0402DC-47NXGRW.