Coilcraft 0402CS4N3XJRW

General Purpose Inductor, 0.0043uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402CS4N3XJRW.

IHS

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
-18.35%

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2020-03-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Coilcraft 0402CS4N3XJRW provided by its distributors.

General Purpose Inductor, 0.0043uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
250MHz 6GHz 700mA 47@900MHz 4.3nH 91m¦¸ ¡À5% 0402 1.19mm*640¦Ìm*660¦Ìm
Surface Mount High Frequency Inductor, AEC-Q200 0402CS Series, 4.3 nH, 5%, 0402 [1005 Metric] RoHS Compliant: Yes
RF Inductor, ceramic core, 5% toll, SMT, RoHS, halogen-free
FIXED IND 4.3NH 700MA 91MOHM SM
INDUCTOR, 4.3NH, 5%, 6GHZ, RF, SMD; Inductance: 4.3nH; Product Range: 0402CS Series; DC Current Rating: 700mA; High Frequency Inductor Case: 0402 [1005 Metric]; Ind; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402CS-4N3XJRW