Coilcraft 0402CS-9N5XGLU

General Purpose Inductor, 0.0095uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402CS-9N5XGLU.

Farnell

Datasheet2 pages5 years ago

Coilcraft Direct

Newark

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-02
LTD Date2021-12-31

Related Parts

Inductor RF Wirewound 0.0095uH 2% 250MHz 26Q-Factor Ceramic 0.54A 0.16Ohm DCR 0603 T/R
General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0087uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Ind 10.00 Nh 0.480 A 200.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0402-10NG-T
Inductor RF Chip Wirewound 9.5nH 2% 100MHz 25Q-Factor 540mA 140mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 9.1nH 2% 100MHz 25Q-Factor 540mA 140mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Coilcraft 0402CS-9N5XGLU provided by its distributors.

General Purpose Inductor, 0.0095uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
RF inductor, ceramic core, 2% tol, SMT, RoHS
Surface Mount High Frequency Inductor, AEC-Q200 0402CS Series, 9.5 nH, 2%, 0402 [1005 Metric] RoHS Compliant: Yes
Inductor RF Chip Unshielded Wirewound 0.0095uH 2% 250MHz 54Q-Factor Ceramic 0.48A 0.2Ohm DCR 0402 Automotive T/R / Chip Inductors - 0402CS (1005)
INDUCTOR, 9.5NH, 2%, 4GHZ, RF, SMD; Inductance: 9.5nH; Product Range: 0402CS Series; DC Current Rating: 480mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.2ohm; Inductance Tolerance: ± 2%; Self Resonant Frequency Min: 4GHz; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Inductor Case Style: 0402 [1005 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402CS9N5XGLU