Coilcraft 0402CS-43NXGLU

General Purpose Inductor, 0.043uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell0402CS-43NXGLU05Cut Tape
16h
Abacus Technologies0402CS-43NXGLU19,140
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402CS-43NXGLU.

IHS

Datasheet2 pages5 years ago

Coilcraft Direct

Newark

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-02
LTD Date2021-12-31

Related Parts

General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 43nH 2% 100MHz 25Q-Factor 250mA 700mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.043uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Ind Chip Unshielded Wirewound 39nH 2% 250MHz 40Q-Factor Ceramic 460mA 0603 T/R
Ind Chip Unshielded Wirewound 47nH 2% 250MHz 20Q-Factor Ceramic 150mA 0402 T/R

Descriptions

Descriptions of Coilcraft 0402CS-43NXGLU provided by its distributors.

General Purpose Inductor, 0.043uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 43NH, 2%, 2.03GHZ, RF, SMD
INDUCTOR, RF, 43NH, 2%, 2.03GHZ, SMD; Product Range:AEC-Q200 0402CS Series; Inductance:43nH; Inductance Tolerance: 2%; High Frequency Inductor Case:0402 [1005 Metric]; Self Resonant Frequency Min:2.03GHz; DC Resistance Max:0.81ohm; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402CS43NXGLU