
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0402CS-1N2XJRW | 31,578 | 1 | Tape & Reel (7 in.) | 13m | |||||||
| DigiKey Marketplace | 2457-0402CS-1N2XJRW-ND | 12,631 | 1 | Strip | ||||||||
| Farnell | 0402CS-1N2XJRW | 468 | 5 | Cut Tape | 4h | |||||||
| element14 APAC | 0402CS-1N2XJRW | 468 | 5 | Cut Tape | 18h | |||||||
| Mouser | 994-0402CS-1N2XJRW | 3,671 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Coilcraft 0402CS-1N2XJRW.
Download Coilcraft 0402CS-1N2XJRW symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Coilcraft 0402CS-1N2XJRW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0402CS-1N2XJRW.