Coilcraft 0201DS-7N3XJEW

General Purpose Inductor, 0.0073uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0201DS-7N3XJEW.

Farnell

Datasheet2 pages4 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-13.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.008uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
FIXED INDUCTOR General Purpose Inductor, 0.0068uH, 5%, 1 Element, Air-Core, SMD, 0603
TAIYO YUDENHK10057N5J-T
General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK10056N8J-T
General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Multi-Layer 0.0068uH 5% 100MHz 15Q-Factor Ceramic 0.3A 0.25Ohm DCR 0805 T/R
Multilayer Inductor, 6.8 nH, 250 Milliohm, ± 5%, 4.4 GHz, 300 mA, 0402 [1005 Metric]

Descriptions

Descriptions of Coilcraft 0201DS-7N3XJEW provided by its distributors.

General Purpose Inductor, 0.0073uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
RF inductor, ceramic core, 5/10% tol, SMT, RoHS, halogen-free
Surface Mount High Frequency Inductor, 0201DS Series, 7.3 nH, 5%, 0201 [0603 Metric], 9.3 GHz RoHS Compliant: Yes
FIXED IND 7.3NH 390MA 250 MOHM
INDUCTOR, 7.3NH, 0.39A, 5%, 0201; Inductance: 7.3nH; Product Range: 0201DS Series; DC Current Rating: 390mA; High Frequency Inductor Case: 0201 [0603 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.25ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 9.3GHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0201 [0603 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0201DS7N3XJEW