Coilcraft 0201DS-3N3XJLU

General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0201DS-3N3XJLU.

Farnell

Datasheet2 pages10 years ago

Coilcraft Direct

Newark

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-01-09
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Descriptions

Descriptions of Coilcraft 0201DS-3N3XJLU provided by its distributors.

General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
RF inductor, ceramic core, 5/10% tol, SMT, RoHS
Surface Mount High Frequency Inductor, 0201DS Series, 3.3 nH, 5%, 0201 [0603 Metric], 12.8 GHz RoHS Compliant: Yes
OLD PART NUMBER.(Change 'L' to 'E' for new halogen-free part number.)
INDUCTOR, 3.3NH, 5%, 12.8GHZ, RF, SMD; Inductance: 3.3nH; Product Range: 0201DS Series; DC Current Rating: 630mA; High Frequency Inductor Case: 0201 [0603 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.08ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 12.8GHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0201 [0603 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0201DS3N3XJLU