
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 2032-1096-ND | 213 | 1 | Tube | ||||||||
| RFMW | CMX868AD2 | 24 | 31 | Tube | 14h | |||||||
| Mouser | 226-CMX868AD2 | 171 | 1 | Tube | ||||||||
| Win Source | WS-CMX868AD2 | 120 | 4 | 13h | ||||||||
| Hi-Tech Circuit Group Ltd. | CMX868AD2 | 112 | 23h |
Download datasheets and manufacturer documentation for CML Microcircuits CMX868AD2.
Download CML Microcircuits CMX868AD2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of CML Microcircuits CMX868AD2 provided by its distributors.
CML Microcircuits has several brands around the world that distributors may use as alternate names. CML Microcircuits may also be known as the following names:
Download datasheets and manufacturer documentation for CML Microcircuits CMX868AD2.