CML Innovative Technologies W1204

Bayonet Lamp C-2F 5000 Hours
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies W1204.

Newark

Datasheet1 page12 years ago
Datasheet1 page0 years ago

Descriptions

Descriptions of CML Innovative Technologies W1204 provided by its distributors.

Bayonet Lamp C-2F 5000 Hours
LAMP, MBC/MCC, T3.1/4, 30V, 2W; Supply Voltage: 30V; Lamp Base Type: BA9s; Bulb Size: T-3 1/4 (10mm); MSCP: 0.65; Average Bulb Life: 5000h; Product Range: -; SVHC: No SVHC (15-Jan-2018); Cu; Available until stocks are exhausted
Lamp, Incandescent, Ba9S, 30V, 2W; Supply Voltage:30V; Lamp Base Type:Ba9S; Bulb Size:T-3 1/4; Mscp:0.65; Average Bulb Life:5000H; Product Range:-; Current Rating:70Ma; Lead Style:Bayonet; Lens Style:Tubular, T-3 1/4, 10.3Mm Rohs Compliant: Yes |Cml Innovative Technologies W1204

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML TECHNOLOGIES GMBH & CO KG
  • CML Technologies
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies