CML Innovative Technologies 192A0355

CML Innovative Technologies LED, 24V /, 9/18mA, IP67, 14mm
$ 10.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 192A0355.

element14 APAC

Datasheet1 page16 years ago

Verical

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-33.12%

Related Parts

LED Panel Mount Indicator Bi-Color Green/Yellow 585mcd/1700mcd Automotive 3-Pin
LED Panel Mount Indicator Bi-Color Green/Red 720mcd/1800mcd Automotive 3-Pin

Descriptions

Descriptions of CML Innovative Technologies 192A0355 provided by its distributors.

CML Innovative Technologies LED, 24V /, 9/18mA, IP67, 14mm
CML INNOVATIVE TECHNOLOGIES 192A0355LED Panel Mount Indicator, Satin Chrome Bezel, Green, 14 mm, 24 V, 17 mA, 1.25 cd, IP67
Panel Mount Indicator, Led, 14Mm, Green, 24V; Led Color:Green; Operating Voltage:24V; Mounting Hole Dia:14Mm; Forward Current If:17Ma; Luminous Intensity:1.25Cd; Ip/Nema Rating:Ip67; Product Range:-; Bulb Size:10Mm; Colour:Green Rohs Compliant: Yes |Cml Innovative Technologies 192A0355
Forward Current (If) mA = 17 / Luminous Intensity cd = 1.25 / Operating Voltage Max. V = 24 / Operating Voltage Min. V = 24 / Termination Type = Faston Terminal, 2.8 x 0.8 mm / AC or DC Operation = AC / DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 14 / Illumination Type = LED / LED Colour = Green

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML TECHNOLOGIES GMBH & CO KG
  • CML Technologies
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies

Part Number Aliases

This part may be known by these alternate part numbers:

  • 192A0355.