CML Innovative Technologies 19040003

Indicator LED red 5 mm, 19040003, CML Innovative Technologies
$ 1.075
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 19040003.

TME

Datasheet1 page2 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-64.36%

Descriptions

Descriptions of CML Innovative Technologies 19040003 provided by its distributors.

Indicator LED red 5 mm, 19040003, CML Innovative Technologies
Forward Current (If) mA = 20 / Luminous Intensity mcd = 80 / Operating Voltage Max. V = 2 / AC or DC Operation = DC / IP / NEMA Rating = IP40 / Mounting Hole Diameter mm = 8 / Illumination Type = Fixed / LED Colour = Red / Peak Wavelength nm = 625
Panel Mount Indicator, Led, 8Mm, Red, 2Vdc; Led Color:Red; Operating Voltage:2Vdc; Mounting Hole Dia:8Mm; Forward Current If:20Ma; Luminous Intensity:80Mcd; Ip/Nema Rating:Ip40; Product Range:-; Forward Voltage:2Vdc Rohs Compliant: Yes |Cml Innovative Technologies 19040003

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML TECHNOLOGIES GMBH & CO KG
  • CML Technologies
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies