CML Innovative Technologies 19040002

Round with Domed Top LED Yellow Panel LED Panel Indicator 2.1V 10mA 20mcd 32mcd
$ 1.075
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 19040002.

TME

Datasheet1 page2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+45.43%

Descriptions

Descriptions of CML Innovative Technologies 19040002 provided by its distributors.

Round with Domed Top LED Yellow Panel LED Panel Indicator 2.1V 10mA 20mcd 32mcd
PANEL INDICATOR, YELLOW, 2.1VDC, 20mA; Mounting Hole Dia:8mm; LED Color:Yellow; Forward Current If:20mA; Forward Voltage:2.1VDC; Luminous Intensity:32mcd; Lens Shape:Round ;RoHS Compliant: Yes
Forward Current (If) mA = 20 / Luminous Intensity mcd = 32 / Operating Voltage Max. V = 2.1 / AC or DC Operation = DC / IP / NEMA Rating = IP40 / Mounting Hole Diameter mm = 8 / Illumination Type = Fixed / LED Colour = Yellow / Peak Wavelength nm = 588

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML TECHNOLOGIES GMBH & CO KG
  • CML Technologies
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies