CML Innovative Technologies 19030003

Round with Domed Top LED Red Panel LED Panel Indicator 2V 10mA 25mcd 13mcd
$ 1.665
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 19030003.

TME

Datasheet1 page2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.68%

Descriptions

Descriptions of CML Innovative Technologies 19030003 provided by its distributors.

Round with Domed Top LED Red Panel LED Panel Indicator 2V 10mA 25mcd 13mcd
CML 19030003 M6 LED Indicator Red Recessed Satin Chrome Bezel 2.0VDC
CML Innovative Technologies LED, 2V, 10mA, IP40, 6mm
Panel Mount Indicator 6mm recessed, interior bezel without resistor red
INDICATOR PNL MNT 6MM NO RESISTO
PANEL INDICATOR, RED, 2VDC, 20mA; Mounting Hole Dia:6mm; LED Color:Red; Forward Current If:20mA; Forward Voltage:2VDC; Luminous Intensity:13mcd; Lens Shape:Round ;RoHS Compliant: Yes

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML TECHNOLOGIES GMBH & CO KG
  • CML Technologies
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies