Cliff FM6700

Phone Audio Conn, Jack, 5Pos, Pcb Rohs Compliant: Yes |Cliff Electronic Components FM6700
$ 2.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff FM6700.

IHS

Datasheet1 page6 years ago

Inventory History

3 month trend:
-2.33%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2015-03-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Cliff FM6700 provided by its distributors.

Phone Audio Conn, Jack, 5Pos, Pcb Rohs Compliant: Yes |Cliff Electronic Components FM6700
Cliff FM6700 6.35mm, Vertical, PCB Mounting, Stereo Jack Socket with 5 contacts
PHONE AUDIO CONN, JACK, 5POS, PCB; Available until stocks are exhausted
PHONE AUDIO Connector, JACK, 5POS, PCB;
Size = 6.35 mm / Gender = Socket / Poles = 3 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Snap-In / Body Material = Metal / Body Material = Polyamide (PA) / Jack / Plug Colour = Gold / Jack / Plug Colour = Black / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC